S02B-VT(LF)(SN)

JST Commercial
306-S02B-VTLFSN
S02B-VT(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings VT HEADER (SIDE TYPE)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,307 € 3,07 €
0,261 € 6,53 €
0,238 € 23,80 €
0,198 € 49,50 €
0,169 € 169,00 €
0,155 € 387,50 €
0,136 € 1.360,00 €
0,128 € 2.560,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
2 Position
11.88 mm (0.468 in)
1 Row
Through Hole
Crimp
Right Angle
Tin
7.7 mm (0.303 in)
3.6 mm (0.142 in)
VT
20 AWG to 16 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Current Rating: 12 A
Housing Colour: Natural
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
MXHTS:
8536694040
ECCN:
EAR99