S02B-PSILE-A1(LF)(SN)

JST Commercial
306-S02BPSILEA1LFSN
S02B-PSILE-A1(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PSI HEADER (DIP SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78
Can Dispatch Immediately
On Order:
350
Expected 3/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,275 € 2,75 €
0,242 € 6,05 €
0,213 € 21,30 €
0,144 € 36,00 €
0,139 € 729,75 €
0,137 € 1.390,55 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
2 Position
4 mm (0.157 in)
Crimp
Right Angle
Pin (Male)
Tin
3.7 mm (0.146 in)
PSI
Wire-to-Board, Wire-to-Wire
26 AWG to 16 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 12 A
Flammability Rating: UL94V-0
Housing Colour: Blue
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 350
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536694040
BRHTS:
85366990
ECCN:
EAR99