S02B-F32SK-TXR(LF)(SN)

JST Commercial
306-02BF32SKTXRLFSNN
S02B-F32SK-TXR(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings JFA-J300 HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
2,18 € 21,80 €
2,06 € 51,50 €
1,92 € 192,00 €
1,67 € 300,60 €
1,62 € 874,80 €
1,41 € 1.522,80 €
1,32 € 3.326,40 €
1,26 € 6.350,40 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
2 Position
5.08 mm (0.2 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Pin (Male), Socket (Female)
Gold
JFA
Wire-to-Board, Wire-to-Wire
28 AWG to 14 AWG
- 55 C
+ 105 C
Brand: JST Commercial
Current Rating: 13.5 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 180
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.