RSFP-IS-3V-250

JST Commercial
306-RSFPIS3V250N
RSFP-IS-3V-250

Mfr.:

Description:
Headers & Wire Housings RSF HOUSING

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,364 € 3,64 €
0,333 € 8,33 €
0,30 € 30,00 €
0,274 € 68,50 €
0,226 € 180,80 €
0,212 € 508,80 €
0,193 € 2.007,20 €
0,183 € 3.660,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Infinite Switch
3 Position
1 Row
Socket (Female)
Tin
IS
22 AWG to 12 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Current Rating: 20 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 800
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.