RSFP-IS-2V-250

JST Commercial
306-RSFPIS2V250N
RSFP-IS-2V-250

Mfr.:

Description:
Headers & Wire Housings RSF HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,364 € 3,64 €
0,333 € 8,33 €
0,30 € 30,00 €
0,274 € 68,50 €
0,226 € 226,00 €
0,212 € 636,00 €
0,202 € 1.010,00 €
0,193 € 1.930,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Infinite Switch
2 Position
1 Row
Socket (Female)
Tin
RSF
22 AWG to 12 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 20 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99