RSFP-5V-00

JST Commercial
306-RSFP-5V-00
RSFP-5V-00

Mfr.:

Description:
Headers & Wire Housings RSF HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.460

Stock:
1.460 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,341 € 3,41 €
0,299 € 7,48 €
0,265 € 26,50 €
0,237 € 59,25 €
0,194 € 194,00 €
0,181 € 543,00 €
0,177 € 1.062,00 €
0,173 € 1.816,50 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
5 Position
RSF
- 40 C
+ 105 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 20 A
Flammability Rating: UL94V-0
Housing Colour: Natural
Housing Material: Nylon 6.6
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99