RSFP-2V-K

JST Commercial
306-RSFP-2V-K
RSFP-2V-K

Mfr.:

Description:
Headers & Wire Housings RSF HOUSING

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,255 € 2,55 €
0,224 € 5,60 €
0,199 € 19,90 €
0,178 € 44,50 €
0,147 € 147,00 €
0,138 € 414,00 €
0,124 € 1.488,00 €
0,118 € 2.478,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Plug
2 Position
1 Row
Cable Mount / Free Hanging
Crimp
Right Angle
Socket (Female)
Tin
RSF
18 AWG to 14 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Current Rating: 15 A
Housing Colour: White
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.