RSFP-2(3)VB-00

JST Commercial
306-RSFP-23VB-00
RSFP-2(3)VB-00

Mfr.:

Description:
Headers & Wire Housings RSF HOUSING

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,27 € 2,70 €
0,237 € 5,93 €
0,21 € 21,00 €
0,188 € 47,00 €
0,153 € 153,00 €
0,144 € 288,00 €
0,131 € 1.310,00 €
0,125 € 2.500,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Plug
2 Position
1 Row
Cable Mount / Free Hanging
Crimp
Right Angle
Socket (Female)
Tin
RSF
18 AWG to 14 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 15 A
Housing Colour: White
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99