RSFP-2.3(5)V-00

JST Commercial
306-RSFP-2.35V-00
RSFP-2.3(5)V-00

Mfr.:

Description:
Headers & Wire Housings RSF HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,332 € 3,32 €
0,292 € 7,30 €
0,258 € 25,80 €
0,231 € 57,75 €
0,181 € 181,00 €
0,178 € 534,00 €
0,174 € 1.044,00 €
0,169 € 1.774,50 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Plug
2 Position
1 Row
Cable Mount / Free Hanging
Crimp
Right Angle
Socket (Female)
Tin
RSF
18 AWG to 14 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 15 A
Housing Colour: White
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99