RSFP-12V-00

JST Commercial
306-RSFP-12V-00
RSFP-12V-00

Mfr.:

Description:
Headers & Wire Housings RSF HOUSING

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,525 € 5,25 €
0,481 € 12,03 €
0,433 € 43,30 €
0,396 € 99,00 €
0,319 € 319,00 €
0,299 € 747,50 €
0,271 € 2.710,00 €
0,258 € 5.160,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Plug
12 Position
1 Row
Cable Mount / Free Hanging
Crimp
Right Angle
Socket (Female)
Tin
IS
18 AWG to 14 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 15 A
Housing Colour: White
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99