RF-H102TD-1190(LF)(SN)

JST Commercial
306-RFH102TD1190LFSN
RF-H102TD-1190(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings RF HEADER (TOP TIN-PLATED)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,541 € 5,41 €
0,495 € 12,38 €
0,446 € 44,60 €
0,408 € 102,00 €
0,277 € 277,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
10 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder
Straight
Socket (Female)
Tin
RF
Wire-to-Board
30 AWG to 24 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99