RF-12

JST Commercial
306-RF-12
RF-12

Mfr.:

Description:
Headers & Wire Housings RF HOUSING

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
475
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,302 € 3,02 €
0,266 € 6,65 €
0,235 € 23,50 €
0,211 € 52,75 €
0,171 € 171,00 €
0,161 € 402,50 €
0,145 € 1.450,00 €
0,138 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Crimp Style
12 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
RF
Wire-to-Board
30 AWG to 24 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Housing Colour: Black
Housing Gender: Female
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99