RE-H032TD-1130

JST Commercial
306-RE-H032TD-1130
RE-H032TD-1130

Mfr.:

Description:
Headers & Wire Housings RE HEADER (TOP GOLD-PLATED)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2.000
Expected 9/1/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,283 € 2,83 €
0,249 € 6,23 €
0,22 € 22,00 €
0,198 € 49,50 €
0,131 € 131,00 €
0,13 € 260,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
3 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
RE
Wire-to-Board
30 AWG to 24 AWG
- 55 C
+ 85 C
Brand: JST Commercial
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.