RASRSF-61-250A

JST Commercial
306-RASRSF-61-250A
RASRSF-61-250A

Mfr.:

Description:
Headers & Wire Housings .SRSF.CHAIN TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.433

Stock:
4.433 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,206 € 2,06 €
0,182 € 4,55 €
0,158 € 15,80 €
0,14 € 35,00 €
0,116 € 116,00 €
0,109 € 272,50 €
0,09 € 450,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Socket
Crimp
Right Angle
Socket (Female)
IS
18 AWG to 14 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Current Rating: 15 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.