RARSFP-6V-00

JST Commercial
306-RARSFP-6V-00
RARSFP-6V-00

Mfr.:

Description:
Headers & Wire Housings RARSFP.HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,333 € 3,33 €
0,293 € 7,33 €
0,259 € 25,90 €
0,232 € 58,00 €
0,187 € 187,00 €
0,181 € 543,00 €
0,177 € 885,00 €
0,172 € 1.720,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
6 Position
1 Row
Cable Mount / Free Hanging
Right Angle
Socket (Female)
Tin
RA
18 AWG to 14 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Current Rating: 15 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.