RARSFP-2V-00

JST Commercial
306-RARSFP-2V-00
RARSFP-2V-00

Mfr.:

Description:
Headers & Wire Housings RARSFP.HOUSING

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,229 € 2,29 €
0,201 € 5,03 €
0,178 € 17,80 €
0,16 € 40,00 €
0,133 € 133,00 €
0,125 € 375,00 €
0,113 € 1.356,00 €
0,108 € 2.268,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
2 Position
1 Row
Cable Mount / Free Hanging
Right Angle
Socket (Female)
Tin
RA
18 AWG to 14 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Current Rating: 15 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.