R8-8

JST Commercial
306-R8-8NJ
R8-8

Mfr.:

Description:
Terminals NON-INSULATED TERMINAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,196 € 1,96 €
0,173 € 4,33 €
0,151 € 15,10 €
0,114 € 28,50 €
0,11 € 110,00 €
0,106 € 265,00 €
0,101 € 1.010,00 €
0,097 € 1.940,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Screw Terminals
Ring Tongue
Crimp
Female
Not Insulated
8 mm
8 AWG
8 AWG
Screw
TERMINAL
Brand: JST Commercial
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.