R5.5-8

JST Commercial
306-R5.5-8NJ
R5.5-8

Mfr.:

Description:
Terminals NON-INSULATED TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,165 € 1,65 €
0,137 € 3,43 €
0,122 € 12,20 €
0,106 € 26,50 €
0,088 € 88,00 €
0,079 € 197,50 €
0,077 € 385,00 €
0,073 € 730,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Screw Terminals
Ring Tongue
Crimp
Female
Not Insulated
8 mm
12 AWG
10 AWG
Screw
TERMINAL
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
ECCN:
EAR99