R5.5-5

JST Commercial
306-R5.5-5NJ
R5.5-5

Mfr.:

Description:
Terminals NON-INSULATED TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.140

Stock:
2.140
Can Dispatch Immediately
On Order:
1.000
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,082 € 0,82 €
0,073 € 1,83 €
0,07 € 7,00 €
0,063 € 15,75 €
0,058 € 58,00 €
0,055 € 137,50 €
0,054 € 270,00 €
0,052 € 520,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Terminals
Ring Tongue
Crimp
Not Insulated
12 AWG
10 AWG
Cable Mount / Free Hanging
TERMINAL
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Length: 19.8 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99