R14-8

JST Commercial
306-R14-8NJ
R14-8

Mfr.:

Description:
Terminals NON-INSULATED TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
167
Expected 6/2/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,274 € 2,74 €
0,245 € 6,13 €
0,222 € 22,20 €
0,205 € 41,00 €
0,194 € 194,00 €
0,182 € 473,20 €
0,18 € 900,00 €
0,175 € 1.750,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Screw Terminals
Ring Tongue
Crimp
Female
Not Insulated
8 mm
6 AWG
6 AWG
Screw
TERMINAL
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Terminals
Factory Pack Quantity: 200
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99