R1.25-3

JST Commercial
306-R1.25-3NJ
R1.25-3

Mfr.:

Description:
Terminals NON-INSULATED TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.368

Stock:
1.368
Can Dispatch Immediately
On Order:
4.000
Expected 5/25/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,036 € 0,36 €
0,03 € 30,00 €
0,028 € 84,00 €
0,017 € 85,00 €
0,014 € 140,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Terminals
Ring Tongue
Crimp
Not Insulated
3-4 in
22 AWG
16 AWG
Cable Mount / Free Hanging
TERMINAL
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Length: 14.4 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99