PSL-80T

JST Commercial
306-PSL-80T
PSL-80T

Mfr.:

Description:
Terminals PIERCING SPLICE (PSL)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.800

Stock:
9.800 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,064 € 0,64 €
0,052 € 1,30 €
0,047 € 4,70 €
0,04 € 10,00 €
0,035 € 35,00 €
0,033 € 82,50 €
0,032 € 160,00 €
0,028 € 280,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Splices
Wire-to-Wire
Crimp
Not Insulated
Tin
PSC
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Voltage Rating: 300 VAC, 300 VDC
Wire Gauge: 26 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99