PSIP-02V-LE-A

JST Commercial
306-PSIP-02V-LE-A
PSIP-02V-LE-A

Mfr.:

Description:
Headers & Wire Housings PSI SOCKET HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 743

Stock:
743
Can Dispatch Immediately
On Order:
1.000
Expected 6/9/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,21 € 2,10 €
0,185 € 4,63 €
0,161 € 16,10 €
0,13 € 32,50 €
0,107 € 107,00 €
0,103 € 257,50 €
0,101 € 505,00 €
0,10 € 1.000,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
4 mm (0.157 in)
Crimp
PSI
Wire-to-Board, Wire-to-Wire
26 AWG to 16 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 12 A
Flammability Rating: UL94V-0
Housing Colour: Blue
Housing Gender: Socket
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99