PS-250-2A-15-E

JST Commercial
306-PS2502A15EN
PS-250-2A-15-E

Mfr.:

Description:
Headers & Wire Housings PS HOUSING 250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,175 € 1,75 €
0,156 € 3,90 €
0,135 € 13,50 €
0,12 € 30,00 €
0,098 € 98,00 €
0,092 € 230,00 €
0,088 € 440,00 €
0,083 € 830,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
2 Position
15 mm (0.591 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
PS
22 AWG to 10 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Current Rating: 25 A
Housing Gender: Socket
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.