PS-187-8-H

JST Commercial
306-PS-187-8-HN
PS-187-8-H

Mfr.:

Description:
Headers & Wire Housings PS CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,077 € 0,77 €
0,064 € 1,60 €
0,057 € 5,70 €
0,049 € 12,25 €
0,04 € 40,00 €
0,037 € 111,00 €
0,034 € 340,00 €
0,032 € 640,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
1 Position
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
PS
24 AWG to 16 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 25 A
Housing Colour: White
Housing Gender: Socket
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99