PS-187-3V

JST Commercial
306-PS-187-3VN
PS-187-3V

Mfr.:

Description:
Headers & Wire Housings PS HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,236 € 2,36 €
0,208 € 5,20 €
0,181 € 18,10 €
0,134 € 33,50 €
0,132 € 132,00 €
0,129 € 322,50 €
0,126 € 630,00 €
0,123 € 1.230,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
3 Position
6 mm (0.236 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
PS
24 AWG to 16 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Current Rating: 25 A
Housing Colour: White
Housing Gender: Socket
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.