PS-110

JST Commercial
306-PS-110N
PS-110

Mfr.:

Description:
Headers & Wire Housings PS HOUSING 110

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,119 € 1,19 €
0,098 € 2,45 €
0,088 € 8,80 €
0,076 € 19,00 €
0,063 € 63,00 €
0,057 € 171,00 €
0,052 € 520,00 €
0,048 € 960,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
1 Position
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
PS
24 AWG to 16 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 25 A
Housing Colour: White
Housing Gender: Socket
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99