PMS-08V-S

JST Commercial
306-PMS-08V-S
PMS-08V-S

Mfr.:

Description:
Headers & Wire Housings PA FAMILY SERIES PA RETAINER PMS (RESIN)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.073

Stock:
3.073 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,094 € 0,94 €
0,077 € 1,93 €
0,07 € 7,00 €
0,06 € 15,00 €
0,051 € 51,00 €
0,043 € 215,00 €
0,041 € 410,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Accessories
Retainer mountable
8 Position
2 mm (0.079 in)
1 Row
PA
- 25 C
+ 85 C
Bulk
Brand: JST Commercial
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Glass-filled, PA 66
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.