PCM-1.25

JST Commercial
306-PCM-1.25
PCM-1.25

Mfr.:

Description:
Terminals Terminal BULLET (PC-TYPE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,206 € 2,06 €
0,181 € 4,53 €
0,161 € 16,10 €
0,127 € 31,75 €
0,124 € 124,00 €
0,122 € 305,00 €
0,119 € 1.190,00 €
0,117 € 2.340,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Terminals
Bullet
Crimp
Male
Insulated
18 AWG
16 AWG
Push-In
Red
Copper
Terminal BULLET (PC-TYPE)
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
ECCN:
EAR99