PB-621SR13-TF

JST Commercial
306-PB621SR13TFTI
PB-621SR13-TF

Mfr.:

Description:
Battery Contacts PB CONNECTOR (SMT/ FOR BUTTON BATTERIES)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.827

Stock:
1.827 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,552 € 5,52 €
0,456 € 45,60 €
0,416 € 104,00 €
0,396 € 198,00 €
0,362 € 362,00 €
Full Reel (Order in multiples of 2000)
0,307 € 614,00 €
0,298 € 1.192,00 €
0,29 € 2.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Battery Contacts
RoHS:  
Battery Holders
621
1 Battery
Natural
Copper
SMD/SMT
Brand: JST Commercial
Contact Plating: Tin
Dimensions: 6.7 mm x 2.8 mm x 9 mm
Number of Contacts: 1 Contact
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Battery Contacts
Factory Pack Quantity: 2000
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909500
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.