NP-1.25

JST Commercial
306-NP-1.25
NP-1.25

Mfr.:

Description:
Terminals N-INSULATED SPLICE (P-TYPE)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,099 € 0,99 €
0,082 € 2,05 €
0,073 € 7,30 €
0,063 € 15,75 €
0,052 € 52,00 €
0,047 € 117,50 €
0,044 € 440,00 €
0,04 € 800,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Splices
Parallel
Crimp
Female
Insulated
3.2 mm
22 AWG
16 AWG
Red
Nylon
N-INSULATED SPLICE
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99