MMCH-7S-414R(LF)

Not Assigned
MMCH-7S-414R(LF)

Mfr.:

Description:
Memory Card Connectors ICM CONNECTOR ACCESSORY

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
JST
Product Category: Memory Card Connectors
Card Connectors
7 Contact
2.5 mm
Gold
Brand: JST Commercial
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Type: SMD/SMT
Product Type: Memory Card Connectors
Series: PC
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99