MINI-SSH-003T-P0.2

JST Commercial
306-MINISSH003TP0.2
MINI-SSH-003T-P0.2

Mfr.:

Description:
Terminals SH CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.949

Stock:
3.949 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,20 € 2,00 €
0,179 € 4,48 €
0,17 € 17,00 €
0,152 € 38,00 €
0,124 € 124,00 €
0,12 € 360,00 €
0,113 € 565,00 €
0,11 € 1.100,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Terminals
Contact
Crimp
32 AWG
28 AWG
Cable Mount / Free Hanging
Tin
Copper
SH
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Length: 3.9 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99