LP-02-1

JST Commercial
306-LP-02-1
LP-02-1

Mfr.:

Description:
Headers & Wire Housings L HOUSING (LP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,204 € 2,04 €
0,181 € 4,53 €
0,157 € 15,70 €
0,106 € 26,50 €
0,105 € 105,00 €
0,103 € 515,00 €
0,101 € 1.010,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Plug
2 Position
1 Row
Crimp
Straight
Pin (Male)
Tin
Wire-to-Wire
24 AWG to 14 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 15 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99