JAY-15S-1A3F(LF)(SN)

JST Commercial
306-JAY15S1A3FLFSN
JAY-15S-1A3F(LF)(SN)

Mfr.:

Description:
D-Sub Standard Connectors D-SUB ANGLE THROUGH-HOLD SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,72 € 37,20 €
3,57 € 71,40 €
3,03 € 303,00 €
2,83 € 566,00 €
2,75 € 1.375,00 €
2,38 € 2.380,00 €
2,23 € 4.460,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Socket (Female)
Solder Pin
Through Hole
Right Angle
2 Row
Socket
Tin
Socket
A
Steel
Nickel
JA
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99