J42FSC-06V-KX

JST Commercial
306-J42FSC-06V-KX
J42FSC-06V-KX

Mfr.:

Description:
Headers & Wire Housings J4000 RECEPTACLE HOUSING...X KEYING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,90 € 19,00 €
1,31 € 32,75 €
1,30 € 91,00 €
1,25 € 1.312,50 €
1,20 € 3.024,00 €
1,17 € 5.896,80 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle
6 Position
6 mm (0.236 in)
1 Row
PCB Mount
Solder Pin
Straight
Socket (Female)
Gold
JFA
Wire-to-Board
16 AWG to 12 AWG
- 55 C
+ 105 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 18 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 70
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99