J42FSC-03V-KX

JST Commercial
306-J42FSC-03V-KX
J42FSC-03V-KX

Mfr.:

Description:
Headers & Wire Housings J4000 RECEPTACLE HOUSING...X KEYING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,36 € 13,60 €
1,31 € 32,75 €
0,92 € 92,00 €
0,912 € 237,12 €
0,903 € 939,12 €
0,869 € 2.259,40 €
0,851 € 4.314,57 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle
3 Position
6 mm (0.236 in)
1 Row
PCB Mount
Solder Pin
Straight
Socket (Female)
Gold
JFA
Wire-to-Board
16 AWG to 12 AWG
- 55 C
+ 105 C
Brand: JST Commercial
Current Rating: 20 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 130
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.