J21SPM-04V-KY

JST Commercial
306-J21SPM-04V-KY
J21SPM-04V-KY

Mfr.:

Description:
Headers & Wire Housings JFA-J2000 HOUSING (WIRE TO WIRE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,581 € 5,81 €
0,531 € 13,28 €
0,479 € 47,90 €
0,402 € 100,50 €
0,334 € 400,80 €
0,33 € 924,00 €
0,323 € 1.679,60 €
0,315 € 3.150,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Connector
4 Position
1 Row
PCB Mount
Crimp
Straight
JFA
28 AWG to 20 AWG
- 55 C
+ 105 C
Brand: JST Commercial
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.