J21PF-08SCA

JST Commercial
306-J21PF-08SCA
J21PF-08SCA

Mfr.:

Description:
Headers & Wire Housings JFA-J2000 ACCESSORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,856 € 8,56 €
0,821 € 20,53 €
0,769 € 76,90 €
0,589 € 147,25 €
0,588 € 282,24 €
0,574 € 551,04 €
0,556 € 1.601,28 €
0,544 € 2.872,32 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Accessories
Protector
8 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Straight
Socket (Female)
Gold
JFA
Wire-to-Board, Wire-to-Wire
28 AWG to 20 AWG
- 55 C
+ 105 C
Brand: JST Commercial
Housing Colour: Clear
Product Type: Headers & Wire Housings
Factory Pack Quantity: 480
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
MXHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.