J21PF-06SCA

JST Commercial
306-J21PF-06SCA
J21PF-06SCA

Mfr.:

Description:
Headers & Wire Housings JFA-J2000 ACCESSORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2250   Multiples: 2250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,503 € 1.131,75 €
0,493 € 2.218,50 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Accessories
Protector
6 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Straight
Socket (Female)
Gold
JFA
Wire-to-Board, Wire-to-Wire
28 AWG to 20 AWG
- 55 C
+ 105 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Colour: Clear
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2250
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536694040
BRHTS:
85366990
ECCN:
EAR99