J21DF-16V-KX

JST Commercial
306-J21DF-16V-KX
J21DF-16V-KX

Mfr.:

Description:
Headers & Wire Housings JFA-J2000 HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 6/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,476 € 4,76 €
0,436 € 10,90 €
0,293 € 29,30 €
0,292 € 58,40 €
0,285 € 741,00 €
0,277 € 1.385,00 €
0,27 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Receptacle
16 Position
2.5 mm (0.098 in)
2 Row
4 mm (0.157 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Gold
JFA
Wire-to-Board, Wire-to-Wire
28 AWG to 20 AWG
- 55 C
+ 105 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3.2 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99