J21DF-12V-KY-L

JST Commercial
306-J21DF-12V-KY-L
J21DF-12V-KY-L

Mfr.:

Description:
Headers & Wire Housings JFA-J2000 HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,464 € 4,64 €
0,425 € 10,63 €
0,286 € 28,60 €
0,277 € 720,20 €
0,27 € 1.350,00 €
0,263 € 2.630,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Receptacle
12 Position
2.5 mm (0.098 in)
2 Row
4 mm (0.157 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Gold
JFA
Wire-to-Board, Wire-to-Wire
28 AWG to 20 AWG
- 55 C
+ 105 C
Brand: JST Commercial
Current Rating: 3.6 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.