H14P-SHF-AA

JST Commercial
306-H14P-SHF-AA
H14P-SHF-AA

Mfr.:

Description:
Headers & Wire Housings NH HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 582

Stock:
582 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,395 € 3,95 €
0,361 € 9,03 €
0,326 € 32,60 €
0,278 € 69,50 €
0,23 € 230,00 €
0,224 € 1.120,00 €
0,218 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Plug
14 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
NH
Wire-to-Board
30 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99