GHR-14V-S

JST Commercial
306-GHR-14V-S
GHR-14V-S

Mfr.:

Description:
Headers & Wire Housings GH HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107
Can Dispatch Immediately
On Order:
6.000
Expected 6/30/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,127 € 1,27 €
0,114 € 2,85 €
0,108 € 10,80 €
0,097 € 24,25 €
0,091 € 91,00 €
0,085 € 255,00 €
0,08 € 480,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Receptacle
14 Position
1.25 mm (0.049 in)
1 Row
PCB Mount
Crimp
Straight
Pin (Male)
Gold
GH
Wire-to-Board
32 AWG to 26 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 1 A
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC, 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GH Wire-to-Board Connectors

JST Connectors GH Wire-to-Board Connectors 1.25 mm pitch, wire-to-board connectors with a secure locking function. These connectors with low insertion force contacts allow ease of mating with a positive tactile clicking sensation, providing a highly reliable connection. The GH connectors offer a secure lock mechanism, superior mating performance, large outer latch for positive lock. These connectors feature a 1A (AWG#26) current rating, 50V voltage rating, 100MΩ minimum insulation resistance, and 1.25mm pitch. The GH connectors are suitable for internal connections in various electrical and electronic equipment for high-density applications.