GHR-13V-S

JST Commercial
306-GHR-13V-S
GHR-13V-S

Mfr.:

Description:
Headers & Wire Housings GH HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.787

Stock:
2.787 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,126 € 1,26 €
0,112 € 2,80 €
0,107 € 10,70 €
0,095 € 23,75 €
0,089 € 89,00 €
0,088 € 264,00 €
0,079 € 474,00 €
0,076 € 912,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
13 Position
1.25 mm (0.049 in)
1 Row
PCB Mount
Crimp
Straight
GH
Wire-to-Board
32 AWG to 26 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 1 A
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GH Wire-to-Board Connectors

JST Connectors GH Wire-to-Board Connectors 1.25 mm pitch, wire-to-board connectors with a secure locking function. These connectors with low insertion force contacts allow ease of mating with a positive tactile clicking sensation, providing a highly reliable connection. The GH connectors offer a secure lock mechanism, superior mating performance, large outer latch for positive lock. These connectors feature a 1A (AWG#26) current rating, 50V voltage rating, 100MΩ minimum insulation resistance, and 1.25mm pitch. The GH connectors are suitable for internal connections in various electrical and electronic equipment for high-density applications.