GHDR-16V-S-1(F)

Not Assigned
GHDR-16V-S-1(F)

Mfr.:

Description:
Headers & Wire Housings GHD HOUSING

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
Housings
Connector
16 Position
1.25 mm (0.049 in)
2 Row
PCB Mount
Crimp
Straight
GH
32 AWG to 26 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99