FEL2P-13BG

JST Commercial
306-FEL2P-13BG
FEL2P-13BG

Mfr.:

Description:
Headers & Wire Housings 93465000.013..CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,362 € 3,62 €
0,318 € 7,95 €
0,281 € 28,10 €
0,20 € 50,00 €
0,194 € 485,00 €
0,19 € 950,00 €
0,185 € 1.850,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Plug
13 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Straight
FEL
Wire-to-Board
- 40 C
+ 90 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1.5 A
Housing Colour: Ivory
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 200 VAC, 200 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
MXHTS:
8536694040
ECCN:
EAR99