F31MSP-03V-KY

JST Commercial
306-F31MSP-03V-KY
F31MSP-03V-KY

Mfr.:

Description:
Headers & Wire Housings JFA-J300 PLUG HOUSING (WIRE TO WIRE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,60 € 16,00 €
1,53 € 38,25 €
1,04 € 104,00 €
1,03 € 206,00 €
0,989 € 2.571,40 €
0,972 € 4.860,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
3 Position
3.81 mm (0.15 in)
1 Row
Cable Mount / Free Hanging
Solder Pin
Straight
Socket (Female)
JFA
Wire-to-Board, Wire-to-Wire
28 AWG to 14 AWG
- 55 C
+ 105 C
Brand: JST Commercial
Current Rating: 12.25 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.