F31MDP-10V-K

JST Commercial
306-F31MDP-10V-K
F31MDP-10V-K

Mfr.:

Description:
Headers & Wire Housings JFA-J300 PLUG HOUSING (WIRE TO WIRE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
2,00 € 20,00 €
1,91 € 47,75 €
1,32 € 132,00 €
1,29 € 1.290,00 €
1,25 € 3.125,00 €
1,20 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
10 Position
3.81 mm (0.15 in)
1 Row
Cable Mount / Free Hanging
Solder Pin
Straight
Socket (Female)
JFA
Wire-to-Board, Wire-to-Wire
28 AWG to 14 AWG
- 55 C
+ 105 C
Brand: JST Commercial
Current Rating: 8.5 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.