F31FSS-06V-KX

JST Commercial
306-F31FSS-06V-KX
F31FSS-06V-KX

Mfr.:

Description:
Headers & Wire Housings JFA-J300 HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,06 € 10,60 €
1,01 € 25,25 €
0,709 € 70,90 €
0,708 € 424,80 €
0,703 € 703,00 €
0,692 € 1.799,20 €
0,684 € 3.420,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle
6 Position
3.81 mm (0.15 in)
1 Row
Cable Mount / Free Hanging
Solder Pin
Straight
Socket (Female)
JFA
Wire-to-Board, Wire-to-Wire
28 AWG to 14 AWG
- 55 C
+ 105 C
Brand: JST Commercial
Current Rating: 9.75 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.